JRC AOSTA Black Cotton Sweatshirt & Fleeces S
- RS Stock No.:
- 506-405
- Mfr. Part No.:
- 989711 S BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-405
- Mfr. Part No.:
- 989711 S BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | AOSTA | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Sweatshirt & Fleeces | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Short | ||
Series AOSTA | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Aosta Man black color is a short-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features double tricolor piping on the collar and ribbed sleeve bottom, adding a refined touch. The design includes matching buttons, with two for men and boys, and side slits reinforced with tricolor tape. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Reinforcement tape inside the neck
Individually bagged
size XXL
Related links
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces M
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces L
- JRC SAVONA Black 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Melange 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Navy 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Black 100% Cotton Sweatshirt & Fleeces XL
