JRC AOSTA Navy Cotton Sweatshirt & Fleeces S
- RS Stock No.:
- 506-553
- Mfr. Part No.:
- 989710 S NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-553
- Mfr. Part No.:
- 989710 S NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | S | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | AOSTA | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size S | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Short | ||
Series AOSTA | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Aosta Boy navy color is a short-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features double tricolor piping on the collar and ribbed sleeve bottom, adding a refined touch. The design includes matching buttons, with two for men and boys, and side slits reinforced with tricolor tape.
Reinforcement tape inside the neck
Individually bagged
size XXL
Related links
- JRC AOSTA Navy 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Navy 100% Cotton Polo Shirt L
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Navy 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Melange 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces XL
