JRC RODI Grey 100% Cotton Polo Shirt L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-295
Mfr. Part No.:
990909 L GREY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

L

Product Type

Polo Shirt

Colour

Grey

Material

100% Cotton

Sleeve Type

Short

Gender

Men

Series

RODI

Closure Type

Three Buttons

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Rodi Man Short Sleeve Polo in Jersey is an elegant and comfortable wardrobe essential. Made from 100% combed cotton, it offers a soft and breathable fit for all-day wear. Its design is elevated by double-piping on the collar, adding a refined touch, and coloured buttons that enhance its visual appeal. The reinforced inner collar in oxford fabric ensures durability while maintaining a polished and structured look. Perfect for any occasion, this polo seamlessly combines style and functionality. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.

Inner button flap in oxford fabric

Inner rib cuffs in oxford fabric

Inner reinforcement side in oxford fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy