JRC 991469 Bordeaux 100% Cotton Polo Shirt L
- RS Stock No.:
- 505-406
- Mfr. Part No.:
- 991469 L BORDEAUX
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-406
- Mfr. Part No.:
- 991469 L BORDEAUX
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Bordeaux | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | 991469 | |
| Closure Type | Three Buttons | |
| Standards/Approvals | 2-Carpi (MO) N. 51841-A del 10.02.2021, Rapporto di Prova Effettuato da Lart Srl-Via Vasco De Gama | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Bordeaux | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series 991469 | ||
Closure Type Three Buttons | ||
Standards/Approvals 2-Carpi (MO) N. 51841-A del 10.02.2021, Rapporto di Prova Effettuato da Lart Srl-Via Vasco De Gama | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Dubai Man burgundy color sold in packs of five, ready to print, folded in half, and complete with five individual envelopes for repacking. It is also available individually, not pre-packaged but including an individual envelope for repacking.
100% combed cotton
Three transparent white buttons
Ribbed collar
size 3XL
Related links
- JRC 991469 Bordeaux 100% Cotton Polo Shirt M
- JRC 991469 Bordeaux 100% Cotton Polo Shirt XL
- JRC 989665 Melange 100% Cotton Polo Shirt L
- JRC 988978 Pink 100% Cotton Polo Shirt L
- JRC 988406 Green 100% Cotton Polo Shirt L
- JRC 988440 Navy 100% Cotton Polo Shirt L
- JRC 988403 Black 100% Cotton Polo Shirt L
- JRC 990146 Army Green 100% Cotton Polo Shirt L
