Festo KMP Connecting Cable, 18698
- RS Stock No.:
- 651-128
- Mfr. Part No.:
- KMP3-9P-08-5
- Brand:
- Festo
Subtotal (1 unit)*
£68.40
(exc. VAT)
£82.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.40 |
*price indicative
- RS Stock No.:
- 651-128
- Mfr. Part No.:
- KMP3-9P-08-5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is designed for seamless integration with field devices and controllers, providing reliable and efficient connectivity in diverse industrial applications. Built on the robust DIN 41652 standard, this cable ensures optimal performance even in challenging environments. With a length of 5 metres, it features an angled Sub-D socket for the field device side, and an open-end connection for the controller, accommodating a variety of setups. Its durable construction includes a PVC sheath, allowing for dependable operation across a temperature range of -25 °C to 70 °C, ensuring that your setup remains functional under various conditions. The cable's IP65 protection rating guarantees its effectiveness in preventing dust and water ingress, making it suitable for rigorous operational demands.
Robust design based on DIN 41652 standards for reliable connectivity
Angled Sub-D socket ensures space-efficient installation
Open-end connector type allows for versatile connection to controllers
Rated for operational voltages up to DC 30 V to support a range of devices
Current rating of 3 A keeps power transfer efficient and safe
IP65 degree of protection shields against dust and water ingress
PVC sheath offers flexibility and resilience in various environments
Cable structure consists of 10 x 0.34 mm² conductors for efficient signal transmission
RoHS-compliant materials ensure environmental safety
