Festo KMP Connecting Cable, 527544
- RS Stock No.:
- 651-130
- Mfr. Part No.:
- KMP6-15P-12-5
- Brand:
- Festo
Subtotal (1 unit)*
£78.16
(exc. VAT)
£93.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.16 |
*price indicative
- RS Stock No.:
- 651-130
- Mfr. Part No.:
- KMP6-15P-12-5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is expertly designed to ensure seamless connectivity in various applications, particularly between field devices and controllers. Built to conform to DIN 41652 standards, this cable features a durable construction that guarantees reliable performance in diverse operational environments. With an operational voltage range of DC 0 V to 30 V and a nominal operating voltage of DC 24 V, it efficiently transmits power and signals. The robust design, featuring an IP40 degree of protection, ensures it performs optimally in conditions ranging from -25 °C to 70 °C. Its flexibility is enhanced with a cable length of 5 metres, making it ideal for a wide array of installations.
Complies with DIN 41652 standards for reliable performance
Designed for field device to controller connections with a user-friendly angular socket system
Offers a substantial operational voltage range to support various applications
Bending radius specifications cater to both fixed and moving cable setups which ensuring versatility
Constructed from RoHS-compliant materials promoting environmental sustainability
Features an adjustable ambient temperature tolerance for both static and dynamic installations
Meets pollution degree 2 standards which ensuring reliability in challenging environments
