Subtotal (1 unit)*
£73.16
(exc. VAT)
£87.79
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £73.16 |
*price indicative
- RS Stock No.:
- 647-487
- Mfr. Part No.:
- KMP3-9P-08-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | KMP | |
| Model Number | 18579 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series KMP | ||
Model Number 18579 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is engineered to facilitate reliable connections in a variety of industrial applications. With a robust design based on the standard DIN 41652, this cable features a combination of angular socket and open-end connections, ensuring versatile installation options. Designed to operate under a DC voltage range of 0 V to 30 V, it maintains optimal performance even under heavy usage, with a nominal voltage of 24 V and a current rating capable of handling up to 3 A at 40°C. The cable is also constructed to withstand challenging environmental conditions, featuring a bending radius suited for both fixed and moving applications. Its exceptional protection rating of IP65 makes it ideal for environments exposed to dust and moisture, assuring long-lasting functionality.
Utilises high-grade PVC for the cable sheath which ensuring durability
Grey cable sheath colour enhances its visibility in industrial settings
PA material is used for the housing providing additional strength
NBR seals offer effective protection against contaminants
Gold-plated copper alloy for electrical contact ensures high conductivity
Meets CE and UKCA compliance for regulatory standards on safety and material usage
Designed for a pollution degree of 3 indicating its robustness in industrial conditions
Grey cable sheath colour enhances its visibility in industrial settings
PA material is used for the housing providing additional strength
NBR seals offer effective protection against contaminants
Gold-plated copper alloy for electrical contact ensures high conductivity
Meets CE and UKCA compliance for regulatory standards on safety and material usage
Designed for a pollution degree of 3 indicating its robustness in industrial conditions
