Festo KMP Connecting Cable, 530048
- RS Stock No.:
- 647-489
- Mfr. Part No.:
- KMP6-25P-20-10
- Brand:
- Festo
Subtotal (1 unit)*
£175.65
(exc. VAT)
£210.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.65 |
*price indicative
- RS Stock No.:
- 647-489
- Mfr. Part No.:
- KMP6-25P-20-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is designed for robust connectivity between field devices and controllers, ensuring seamless communication in various industrial settings. Constructed to conform with DIN 41652 standards, this cable offers a reliable solution with 25 cores for both field device and controller sides. It features an angular socket connection with a straight cable outlet for enhanced installation flexibility. The cable's operational voltage range spans from DC 0 V to 30 V, making it suitable for a variety of applications. With a heavy-duty construction and excellent bending radii, it maintains performance integrity even in dynamic environments.
Conforms to DIN 41652 standards for dependable industrial use
25 connections on both field device and controller sides ensure comprehensive connectivity
Designed with a robust angular socket and straight cable outlet for easy installation
Operates efficiently within a voltage range from 0 V to 30 V accommodating diverse requirements
Material choices like PVC sheath and gold-plated copper alloy contacts ensure longevity
Compliant with EU RoHS Directive which ensuring environmental responsibility
