Festo KMP Connecting Cable, 530049
- RS Stock No.:
- 650-376
- Mfr. Part No.:
- KMP6-25P-12-2,5
- Brand:
- Festo
Subtotal (1 unit)*
£67.67
(exc. VAT)
£81.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.67 |
*price indicative
- RS Stock No.:
- 650-376
- Mfr. Part No.:
- KMP6-25P-12-2,5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is designed for seamless integration between field devices and controllers, ensuring robust and reliable connections in a range of operational environments. This cable is equipped with an angular cable outlet and a straight socket, facilitating efficient installation. It supports a nominal operating voltage of 24 V DC and is rated for a current of 2.8 A at 40°C, making it suitable for various applications, including industrial automation. With a flexible length of 2.5 m, it optimises adaptability while conforming to the DIN 41652 standard for exceptional performance. The cable is built to withstand extreme temperatures and environmental conditions, ensuring longevity and reliability in demanding settings.
Conforms to DIN 41652 standard for universal compatibility
Angular connector design enhances space efficiency during installation
Rated for 24 V DC operation which ensuring compatibility with many systems
Flexible length of 2.5 m provides adaptability for various setups
Robust PVC sheath in grey improves durability and wear resistance
Nickel-plated brass screw-type lock ensures secure connections
Gold-plated copper alloy electrical contacts deliver enhanced conductivity
Rated IP40 for protection against solid particles which ensuring reliability
Pollution degree 2 rating aids in maintaining performance standards
