Festo KMP Connecting Cable, 530050
- RS Stock No.:
- 651-132
- Mfr. Part No.:
- KMP6-25P-12-5
- Brand:
- Festo
Subtotal (1 unit)*
£78.16
(exc. VAT)
£93.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £78.16 |
*price indicative
- RS Stock No.:
- 651-132
- Mfr. Part No.:
- KMP6-25P-12-5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is expertly designed for reliable connectivity in demanding environments. Built to conform to the DIN 41652 standard, this cable efficiently facilitates connections between field devices and controllers. Its durable construction features a robust cable sheath made from PVC, ensuring longevity even in extreme conditions. With a nominal operating voltage of 24 V and a current rating of 2.8 A at 40°C, this cable can handle significant electrical load, making it ideal for industrial applications. The cable's flexibility is supported by a bending radius of 86 mm for fixed installations and 129 mm for moving setups, assuring adaptability to various configurations. The ambient temperature range of -25°C to 70°C further enhances its usability across diverse operational settings.
Conforms to DIN 41652 which ensuring high compatibility
Robust cable sheath made from PVC for durability
Supports nominal operating voltage of 24 V for effective performance
Protection rating of IP40 offering moderate environmental resistance
RoHS-compliant materials supporting environmental standards
Cable length of 5 m providing sufficient reach for installations
