Festo KMP Connecting Cable, 531185
- RS Stock No.:
- 651-129
- Mfr. Part No.:
- KMP6-09P-8-5
- Brand:
- Festo
Subtotal (1 unit)*
£100.01
(exc. VAT)
£120.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.01 |
*price indicative
- RS Stock No.:
- 651-129
- Mfr. Part No.:
- KMP6-09P-8-5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable offers reliable connectivity for field devices in industrial environments. Designed with precision, this cable ensures robust performance under diverse operational conditions, facilitating seamless electrical connections. Featuring an angular socket design and a straight cable outlet, it guarantees a secure fit for enhanced durability. The cable is suitable for equipment requiring up to 2.8 A of current and is capable of operating at nominal voltages of 24 V DC. With a substantial cable length of 5 m, it provides ample reach for various applications while maintaining a bending radius that supports both fixed and moving installations. This product exemplifies festo's commitment to quality, ensuring compliance with EU RoHS directives for safety and environmental standards.
Conforms to DIN 41652 standards for assured compatibility
Durable PVC cable sheath offers excellent flexibility and protection
Nickel-plated brass screw-type lock enhances connection security
Gold-plated copper alloy contacts ensure superior conductivity and reliability
RoHS-compliant materials meet stringent safety and environmental standards
Available in a standard cable characteristic providing reliability for routine applications
