Festo KMP Connecting Cable, 530046
- RS Stock No.:
- 650-377
- Mfr. Part No.:
- KMP6-25P-20-2,5
- Brand:
- Festo
Subtotal (1 unit)*
£99.60
(exc. VAT)
£119.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.60 |
*price indicative
- RS Stock No.:
- 650-377
- Mfr. Part No.:
- KMP6-25P-20-2,5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is engineered to simplify connections between field devices and controllers, ensuring reliable communication in various industrial settings. With robust construction featuring an angular design and a straight cable outlet, this cable supports up to 25 connections/cores, ensuring seamless data transmission. Optimal for environments requiring temperature resilience, it operates effectively within -25 °C to 70 °C, empowering high-performance operations. Designed with compliance to DIN 41652 standards, this cable is built to meet rigorous operational demands while maintaining an IP40 degree of protection against environmental factors, making it an indispensable component for any automated system.
Conforms to DIN 41652 standards for high compatibility
Angular design enhances space efficiency during installation
Straight cable outlet ensures organised routing and connection
Current rating up to 2.8 A ensures efficient power transmission
Highly immune to surge up to 1 kV protecting against voltage spikes
Bending radius of 103 mm maintains durability in dynamic environments
PVC sheath provides robust protection with a grey finish
RoHS-compliant materials safeguard environmental health
