Festo KMP Connecting Cable, 527546
- RS Stock No.:
- 650-378
- Mfr. Part No.:
- KMP6-26P-16-2,5
- Brand:
- Festo
Subtotal (1 unit)*
£99.60
(exc. VAT)
£119.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.60 |
*price indicative
- RS Stock No.:
- 650-378
- Mfr. Part No.:
- KMP6-26P-16-2,5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is expertly designed to facilitate seamless connections between field devices and controllers, supporting a robust operational range. Enabling reliable data transmission, this cable adheres to DIN 41652 standards and features a durable design that withstands harsh environmental conditions. Built for efficiency, it accommodates a nominal operating voltage of 24 V with a substantial current rating, ensuring optimal performance in various applications. With a generous cable length of 2.5 m and flexibility for fixed or moving setups, this cable exemplifies versatility while maintaining a high degree of protection with an IP40 rating. This product is an exceptional choice for individuals seeking dependable connectivity solutions in demanding situations.
Conforms to DIN 41652 standards for reliable connectivity
Equipped with 26 connections catering to diverse operational requirements
Featuring angular socket design which ensuring secure and stable connections
Operational voltage range from DC 0 V to 30 V allowing for versatility
Current rating of 2.8 A at 40° C suitable for various applications
Offers fixed and moving cable bending radii to enhance installation flexibility
Constructed from PVC cable sheath for durability with a grey finish
Complies with EU RoHS Directive which ensuring environmental responsibility
Features nickel-plated brass locking and gold-plated copper alloy contacts for enhanced conductivity
