Festo KMP Connecting Cable, 531186
- RS Stock No.:
- 652-024
- Mfr. Part No.:
- KMP6-09P-8-10
- Brand:
- Festo
Subtotal (1 unit)*
£159.45
(exc. VAT)
£191.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.45 |
*price indicative
- RS Stock No.:
- 652-024
- Mfr. Part No.:
- KMP6-09P-8-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is specifically designed for seamless integration in field devices, ensuring reliable data transmission and robust connectivity. With a standard conforming to DIN 41652, this high-performance cable excels in operational environments, providing a nominal voltage of 24 V and a DC operational range up to 30 V. Its sturdy design, featuring a straight cable outlet and angular socket connection, offers exceptional durability, making it an ideal choice for various industrial applications. The cable effectively manages both fixed and moving installations, supporting ambient temperatures ranging from -25 °C to 70 °C, while its grey PVC sheath enhances protection against environmental factors.
Conforms to DIN 41652 standards for reliable compatibility
Designed for operational voltage ranges up to 30 V DC
Supports a weight capacity of 864 g for durability
Includes 9 connections for optimal field device integration
Angular design with a straight outlet promotes ease of installation
Constructed from RoHS-compliant materials for enhanced safety
IP40 protection ensures reliable performance in challenging environments
