Festo KMP Connecting Cable, 527545
- RS Stock No.:
- 647-302
- Mfr. Part No.:
- KMP6-15P-12-10
- Brand:
- Festo
Subtotal (1 unit)*
£98.97
(exc. VAT)
£118.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.97 |
*price indicative
- RS Stock No.:
- 647-302
- Mfr. Part No.:
- KMP6-15P-12-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable offers robust and reliable connectivity for field devices, ensuring seamless communication within your operational setup. Designed in compliance with DIN 41652 standards, this cable facilitates a frequency of connection at 50, making it ideal for various applications. With a high operational voltage range of DC 0 V to 30 V and a nominal operating voltage of DC 24 V, the cable supports efficient performance under standard conditions. Constructed to endure extreme temperatures ranging from -25 °C to 70 °C, it guarantees optimal functionality even in demanding environments. Additionally, its superior degree of protection, rated at IP40, safeguards against dust and moisture, promoting long-lasting durability.
15 connections/cores for comprehensive connection capabilities
Test conditions available upon request for tailored performance insights
Constructed with a PVC cable sheath which ensuring flexibility and durability
Degree of protection IP40 against dust ingress enhancing reliability
Bending radius specifications ensure the cable withstands movement without damage
Ambient temperature compatibility makes it suitable for diverse environments
RoHS-compliant materials reflect a commitment to environmental standards
