Subtotal (1 unit)*
£107.65
(exc. VAT)
£129.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.65 |
*price indicative
- RS Stock No.:
- 650-373
- Mfr. Part No.:
- KMP3-25P-16-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | KMP | |
| Model Number | 18625 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series KMP | ||
Model Number 18625 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is expertly designed to facilitate reliable connections in various industrial applications. This robust cable features a Sub-D connector system on the field device side, ensuring a secure angular electrical connection with a total of 25 cores. Its construction allows for optimal flexibility and durability under a range of operating conditions, making it suitable for environments with variable ambient temperatures from -25 °C to 70 °C. Featuring an operational voltage range of up to 30 V and a current rating of 3 A, this cable is built to meet stringent industry standards, ensuring consistent performance even in demanding situations.
Bend radius characteristics designed for fixed and moving cables enhance durability
IP65 protection ensures resistance against dust and water ingress
Constructed with RoHS-compliant materials reflecting commitment to environmental standards
Gold-plated copper alloy is used for electrical contacts maximising conductivity and reliability
Lightweight design reduces strain during installation and operation
Cable length of 10 m provides the flexibility required for various setups
IP65 protection ensures resistance against dust and water ingress
Constructed with RoHS-compliant materials reflecting commitment to environmental standards
Gold-plated copper alloy is used for electrical contacts maximising conductivity and reliability
Lightweight design reduces strain during installation and operation
Cable length of 10 m provides the flexibility required for various setups
