Festo KMP Connecting Cable, 18624

Subtotal (1 unit)*

£97.27

(exc. VAT)

£116.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.27

*price indicative

RS Stock No.:
652-071
Mfr. Part No.:
KMP3-25P-16-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Connecting Cable

Series

KMP

Standards/Approvals

RoHS-compliant

Product Type

Connector Assembly

COO (Country of Origin):
DE
The Festo Connecting Cable is designed to facilitate seamless connections between field devices and controllers, ensuring reliable communication in a variety of applications. With a durable construction and a cable length of 5 metres, it provides flexibility and ease of use in complex setups. The cable features an angled Sub-D connector on the field device side and open ends for the controller side, accommodating a range of installation requirements. Operating across a voltage range of DC 0 V to 30 V, this cable is engineered to perform under rugged conditions, with an operating temperature tolerance from -25 °C to 70 °C, making it suitable for diverse environmental settings.

Cable is compliant with the EU RoHS Directive which ensuring eco-friendliness

Designed with a degree of protection rating of IP65 for enhanced reliability in harsh environments

Constructed with PVC cable sheath in grey for visual clarity and durability

Features a flexible bending radius for both fixed and moving applications which ensuring longevity

Configured with 25 connections on the field device side supporting versatile connectivity

Includes gold-plated copper alloy electrical contacts for optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy