Festo 3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- RS Stock No.:
- 651-836
- Mfr. Part No.:
- VZDB-F10-M32-16-M3-PE
- Brand:
- Festo
Subtotal (1 unit)*
£95.07
(exc. VAT)
£114.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.07 |
*price indicative
- RS Stock No.:
- 651-836
- Mfr. Part No.:
- VZDB-F10-M32-16-M3-PE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Monostable, Open/Closed | |
| Actuation Type | Pneumatic | |
| Manufacturer Series | VZDB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Monostable, Open/Closed | ||
Actuation Type Pneumatic | ||
Manufacturer Series VZDB | ||
- COO (Country of Origin):
- JP
The Festo Media-separated pneumatic valve offers advanced control in automated systems, designed specifically for applications requiring precise actuation. Featuring a rocker valve with diaphragm seal, this product ensures reliability under varying pressures with its soft sealing principle and optional mounting position. Its robust design accommodates 3/2-way operation, allowing for effective modulation of fluid and gaseous media. Ideal for environments where minimal resistance is crucial, this valve is constructed from RoHS-compliant materials and operates efficiently within a temperature range of 0 °C to 50 °C, catering to a spectrum of fluid management needs. Optimally designed for pilot actuation, this valve is your go-to solution for versatile, dependable control.
Rocker valve design enhances reliability and sealing performance
Pneumatic actuation enables efficient and responsive control
Soft sealing principle reduces wear and tear for longevity
Versatile mounting options simplify installation in diverse environments
Exhaust air function includes a flow control feature for tailored performance
Mechanical spring reset ensures consistent functionality
Pilot actuated design provides heightened control precision
Corrosion resistant housing ensures durability in various applications
Lightweight construction at only 7 g aids in simplifying system designs
RoHS compliant materials contribute to environmental sustainability
Pneumatic actuation enables efficient and responsive control
Soft sealing principle reduces wear and tear for longevity
Versatile mounting options simplify installation in diverse environments
Exhaust air function includes a flow control feature for tailored performance
Mechanical spring reset ensures consistent functionality
Pilot actuated design provides heightened control precision
Corrosion resistant housing ensures durability in various applications
Lightweight construction at only 7 g aids in simplifying system designs
RoHS compliant materials contribute to environmental sustainability
Related links
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKA Series 12 → 26V dc
