Festo 3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc

Subtotal (1 unit)*

£116.47

(exc. VAT)

£139.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.47

*price indicative

RS Stock No.:
650-462
Mfr. Part No.:
VYKB-F10-M32-16-PE-1HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Monostable, Open/Closed

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The Festo solenoid valve is designed to effectively manage the flow of both liquid and gaseous media in various applications. It features a robust electrical connection at the side and operates through a reliable rocker valve with a diaphragm seal. With a nominal size of 1.6 mm and a non-reversible flow direction, this device boasts an electric type of actuation, ensuring precise control over fluid dynamics. Capable of handling temperatures ranging from 0 °C to 50 °C and supported by a durable PEEK construction, this valve offers both resilience and efficiency in industrial environments, making it an ideal choice for those seeking reliable automation solutions.

Switching times of ≤15 ms for both on and off operations ensure swift control
Flange fluid connection for secure and easy integration
Lab-tested corrosion resistance class CRC 0 assures durability
Lightweight design at just 18 g facilitates versatile installation options

Related links