Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc

Subtotal (1 unit)*

£112.03

(exc. VAT)

£134.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.03

*price indicative

RS Stock No.:
647-285
Mfr. Part No.:
VYKB-F10-M22C-16-PE-1HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2-Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The Festo Media separated solenoid valve is designed for precision control of liquid and gaseous media within specified operating conditions. This instrument features a compact design with an electrical connection at the side, allowing for easy installation in various mounting positions. With a nominal size of 1.6 mm and a robust sealing principle, this valve ensures reliable operation. Constructed from high-quality materials, including PEEK, it can withstand media temperatures from 0 °C to 50 °C, making it suitable for a variety of applications. Its high-performance characteristics, including a switching time of ≤15 ms and a max switching frequency of 2 Hz, enhance its efficiency in automated systems.

Rocker valve with diaphragm seal for consistent performance
Non reversible flow direction ensures safety and reliability
Direct piloting mechanism for rapid response to electrical signals
Mechanical spring reset for added reliability in operation
Optional mounting position enables flexibility in installation
Effective for media with a maximum particle size of 5 μm
IP40 degree of protection ensures durability in various environments
RoHS compliant materials for environmentally friendly operations
Low current phase at 24V DC uses just 1W of power
Lightweight design with a product weight of only 18 g

Related links