Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- RS Stock No.:
- 651-832
- Mfr. Part No.:
- VYKB-F10-M22C-16-PE-5HPA
- Brand:
- Festo
Subtotal (1 unit)*
£115.75
(exc. VAT)
£138.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.75 |
*price indicative
- RS Stock No.:
- 651-832
- Mfr. Part No.:
- VYKB-F10-M22C-16-PE-5HPA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VYKB | |
| Solenoid Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VYKB | ||
Solenoid Voltage 12V dc | ||
- COO (Country of Origin):
- JP
The Festo Media separated solenoid valve is engineered for precise control in applications involving both liquid and gaseous media. This robust valve features an intelligent design that includes an electrical connection positioned at the side, enhancing installation flexibility. Operating within an extensive temperature range, this valve ensures optimal performance under various conditions, thanks to its durable PEEK housing and EPDM seals. With a nominal size of 1.6 mm and a reliable electrical actuation system, it delivers efficient flow control. Ideal for industries requiring stringent handling of fluids and gases, this valve embodies reliability and efficiency.
Utilises a direct piloting type with mechanical spring reset for dependable operation
Offers excellent medium resistance and features RoHS compliant materials
Achieves a maximum switching frequency of 2 Hz enhancing usability in dynamic applications
Degree of protection rated at IP40 safeguarding against dust and ensuring longevity
Compatible with a variety of mounting options and includes an easy to use cable connection
Offers excellent medium resistance and features RoHS compliant materials
Achieves a maximum switching frequency of 2 Hz enhancing usability in dynamic applications
Degree of protection rated at IP40 safeguarding against dust and ensuring longevity
Compatible with a variety of mounting options and includes an easy to use cable connection
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc

