Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc

Subtotal (1 unit)*

£120.94

(exc. VAT)

£145.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.94

*price indicative

RS Stock No.:
651-489
Mfr. Part No.:
VYKB-F10-M22C-16-PV-5HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2-Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

12V dc

COO (Country of Origin):
JP
The Festo Media-separated solenoid valve is engineered for precision control in fluid and gaseous applications. Designed for a range of medium temperatures between 0 °C and 50 °C, it operates effectively within a nominal size of 1.6 mm and is suited for various mounting positions. The valve features direct actuation and is characterised by a soft sealing principle, ensuring reliable performance and enhanced durability. With an overload pressure capability of up to 0.3 MPa, this monostable valve facilitates efficient fluid management for intricate systems, appealing to industries that require robust and dependable components.

Electrical connection is conveniently located at the side for easy access
Mechanically resettable with a spring offering reliability and responsiveness
Flexible mounting options available through a M2 screw through hole
IP40 degree of protection ensures adequate resistance to dust and solid objects
Compliant with RoHS and CE marking for safety and environmental standards
Features a maximum switching frequency of 2 Hz which ensuring efficient operation
Maintains operational voltage range of 12 V DC with permissible voltage fluctuations
Materials used are specifically chosen for their durability and compatibility with different media

Related links