Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- RS Stock No.:
- 651-492
- Mfr. Part No.:
- VYKB-F10-M32-16-PV-5HPA
- Brand:
- Festo
Subtotal (1 unit)*
£125.40
(exc. VAT)
£150.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.40 |
*price indicative
- RS Stock No.:
- 651-492
- Mfr. Part No.:
- VYKB-F10-M32-16-PV-5HPA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VYKB | |
| Solenoid Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VYKB | ||
Solenoid Voltage 12V dc | ||
- COO (Country of Origin):
- JP
The Festo Media-separated solenoid valve is an expertly engineered component designed for effective management of both liquid and gaseous media. With its robust electrical connection positioned at the side, this valve employs a soft sealing principle using high-quality FPM and PEEK materials, ensuring reliable performance and durability. Its direct piloting mechanism guarantees immediate response times, while the optional mounting position enhances installation flexibility. This valve harmonises efficiency with safety, functioning optimally in a range of applications within ambient and media temperature limits, effectively controlling flow in various environments.
Electrical connection features a cable with plug for straightforward integration
Mechanical spring reset provides reliable performance after actuation
Environmentally resistant materials uphold durability across varied applications
IP40 degree of protection ensures enhanced resilience to environmental factors
Low current and high current phase characteristic coil data offer efficient energy use
Mechanical spring reset provides reliable performance after actuation
Environmentally resistant materials uphold durability across varied applications
IP40 degree of protection ensures enhanced resilience to environmental factors
Low current and high current phase characteristic coil data offer efficient energy use
Related links
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 12V dc

