Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc

Subtotal (1 unit)*

£121.69

(exc. VAT)

£146.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.69

*price indicative

RS Stock No.:
651-647
Mfr. Part No.:
VYKB-F10-M32-16-PV-1HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Monostable

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The Festo Media separated solenoid valve is engineered for precision and reliability in controlling liquid and gaseous media. Designed with a robust rocker valve and diaphragm seal, this valve ensures a smooth operation across a range of pressures and temperatures. With a nominal size of 1.6 mm, it boasts a non-reversible flow direction and offers 3/2-way functionality, making it ideal for applications demanding strict fluid control. The valve's innovative electric actuation and direct piloting facilitate quick response times, allowing for efficient operation in various mounting positions. Moreover, its compact design and low weight make integration into systems seamless, while its use of high-quality materials like FPM and PEEK ensures durability and compliance with stringent RoHS standards.

Electrical connection positioned at the side for easy installation
Soft sealing principle enhances reliability and performance
Designed for both liquid media and gaseous media applications
Flexible mounting options cater to various installation requirements
Direct piloting mechanism for precise control of the flow
Maximum particle size consideration ensures system integrity
Durable materials in construction provide resistance against wear
Operational voltage range accommodates standard DC supplies
CE and UKCA marked to comply with relevant safety directives
Compact form factor with a lightweight design for improved efficiency

Related links