Festo 3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc

Subtotal (1 unit)*

£164.75

(exc. VAT)

£197.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.75

*price indicative

RS Stock No.:
652-080
Mfr. Part No.:
VYKB-F10-M32-16-PF-5HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Monostable, Open/Closed

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

12V dc

COO (Country of Origin):
JP
The Festo Media separated solenoid valve is engineered for precise control in fluid handling applications. Designed with an innovative rocker valve and diaphragm seal, this valve ensures optimal sealing with a soft sealing principle using durable PEEK materials. With a 3/2-way, monostable function, it effectively manages the flow of both liquid and gaseous media, making it versatile in operation. This solenoid valve operates within a wide temperature range and offers a reliable electrical connection with a compact design for easy installation. Its robust construction and thoughtful design make it suitable for various mounting positions, ensuring flexibility in application while adhering to stringent standards for material resistance.

Utilises a rocker valve with diaphragm seal for superior performance
Built from PEEK material offering excellent durability and chemical compatibility
Electrical connection designed for ease of installation enhancing operational efficiency
Features a significant overload pressure capability for enhanced reliability
Compact size and lightweight design of 18 g facilitate flexible mounting options
Compliant with RoHS and CE directives which ensuring environmental standards
Degree of protection IP40 for added reliability in various operating environments

Related links