Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc

Subtotal (1 unit)*

£156.59

(exc. VAT)

£187.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.59

*price indicative

RS Stock No.:
651-488
Mfr. Part No.:
VYKB-F10-M22C-16-PF-1HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2-Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The Festo Media separated solenoid valve is designed for high performance in liquid and gaseous media applications. Boasting a compact design, this electric valve features a unique rocker valve configuration with a diaphragm seal that ensures reliability and efficiency. With a 2/2-way monostable operation, it permits precise fluid control within specified temperature parameters of 0 °C to 50 °C. The valve incorporates PEEK materials that guarantee compatibility with a wide range of media, and operates effectively under pressures from -0.075 MPa to 0.1 MPa. This versatile component is ideal for applications that require dependable actuation while maintaining stringent environmental compliance.

Electrical connection located conveniently at the side for easy integration
Monostable valve function ensures stable operation with a clear open/close mechanism
Soft sealing principle improves operation reliability while preventing leaks
Constructed from PEEK and FFPM materials suitable for a variety of medium types
Achieves a maximum switching frequency of 2 Hz for responsive operations
Suitable for installation in various mounting positions due to its adaptable design
IP40 rated providing essential protection against dust ingress
Meets strict RoHS compliance and relevant EMC directives for environmental safety

Related links