Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc

Subtotal (1 unit)*

£160.32

(exc. VAT)

£192.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.32

*price indicative

RS Stock No.:
652-058
Mfr. Part No.:
VYKB-F10-M22C-16-PF-5HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2-Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

12V dc

COO (Country of Origin):
JP
The Festo Media-separated solenoid valve is engineered for high precision and reliability in controlling liquid and gaseous media. Designed with a compact 2/2-way configuration, it optimally regulates media flow with non-reversible directionality, ensuring efficiency in various applications. The valve features a direct-acting design powered by electric actuation, complemented by a mechanical spring reset for dependable operation. Its robust construction utilises PEEK materials, ensuring durability and compatibility with a range of mediums, while maintaining an ambient operational range of 0 °C to 50 °C. The valve is adaptable for versatile installation positions, making it suitable for diverse industrial settings.

Electrical connection at the side for convenient integration
Soft sealing principle enhances leakage prevention
Max switching frequency of 2 Hz improves responsiveness in operation
RoHS compliant materials ensure environmental sustainability
IP40 degree of protection guards against dust ingress
Compact design weighing only 18 g for easy handling and installation
CE and UKCA markings confirm compliance with international standards

Related links