Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc

Subtotal (1 unit)*

£120.20

(exc. VAT)

£144.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.20

*price indicative

RS Stock No.:
651-646
Mfr. Part No.:
VYKB-F10-M32-16-PE-5HPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2-Way, Monostable

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

12V dc

COO (Country of Origin):
JP
The Festo Media-separated solenoid valve has been expertly designed for precision control within fluid and gaseous media applications. Built with a robust PEEK housing, this 3/2-way valve operates electrically, employing a rock-solid diaphragm seal that ensures reliable performance across a wide temperature range of 0 °C to 50 °C. Its direct piloting and mechanical spring reset facilitate efficient operation, making it ideal for demanding environments. With a maximal switching frequency of 2 Hz and quick switching times, this solenoid valve promises exceptional responsiveness in fluid handling. Its compact design, coupled with a 1.6 mm nominal size and a flow rate of 0.034 m³/h, allows seamless integration into various systems, ensuring versatility and reliability in diverse operational scenarios.

Compact design fits effortlessly into spaced constraints
Soft sealing principle ensures reliable leakage prevention
Designed for flexibility with optional mounting positions
Electrical connection with a durable connector system promotes secure connectivity
Environmentally compliant materials reflect commitment to sustainability
Wide media temperature tolerance supports various operational environments
High degree of protection safeguards against dust accumulation
Outstanding corrosion resistance class keeps maintenance low
Feature rich design maximises functionality in complex systems

Related links