Festo 3/2 - Way, Monostable, Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- RS Stock No.:
- 344-695
- Mfr. Part No.:
- VYKB-F10-M32-16-PE-5HPS
- Brand:
- Festo
Subtotal (1 unit)*
£137.67
(exc. VAT)
£165.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.67 |
*price indicative
- RS Stock No.:
- 344-695
- Mfr. Part No.:
- VYKB-F10-M32-16-PE-5HPS
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 3/2 - Way, Monostable, Open/Closed | |
| Actuation Type | Electrical | |
| Manufacturer Series | VYKB | |
| Solenoid Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2 - Way, Monostable, Open/Closed | ||
Actuation Type Electrical | ||
Manufacturer Series VYKB | ||
Solenoid Voltage 12V dc | ||
- COO (Country of Origin):
- JP
The Festo Media-separated solenoid valve is electrically actuated and directly piloted for precise control. It features a mechanical spring reset for reliable operation. Designed for flexible installation, it allows mounting in any position. Ideal for handling sensitive or aggressive media, ensuring durability and efficiency.
Non reversible flow direction
RoHS compliant
IP40 protection rated
RoHS compliant
IP40 protection rated
Related links
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc