Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- RS Stock No.:
- 651-833
- Mfr. Part No.:
- VYKB-F10-M22C-16-PV-1HPA
- Brand:
- Festo
Subtotal (1 unit)*
£117.22
(exc. VAT)
£140.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.22 |
*price indicative
- RS Stock No.:
- 651-833
- Mfr. Part No.:
- VYKB-F10-M22C-16-PV-1HPA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VYKB | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VYKB | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The Festo solenoid valve is engineered for efficient control of liquid and gaseous media, utilizing an innovative 2/2-way, closed, monostable design. Featuring a soft sealing principle, it ensures reliable operation and is constructed with high-quality materials like PEEK and FPM for compatibility with various media. With an electrically actuated mechanism and direct piloting, this valve offers swift response times—achieving a maximum switching frequency of 2 Hz. Its compact form, weighing just 18 grams, allows for versatile mounting options, making it suitable for various applications demanding precision and durability in fluid control.
Robust design with an IP40 degree of protection against dust and water
Maximum particle size of 5 μm ensures reliable operation in specific applications
Duty cycle rated at 100% for continuous operation without interruptions
Compliant with EU and UK regulations including RoHS and EMC directives
Maximum particle size of 5 μm ensures reliable operation in specific applications
Duty cycle rated at 100% for continuous operation without interruptions
Compliant with EU and UK regulations including RoHS and EMC directives
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc

