Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series
- RS Stock No.:
- 651-835
- Mfr. Part No.:
- VZDB-F10-M22C-16-M3-PE
- Brand:
- Festo
Subtotal (1 unit)*
£90.61
(exc. VAT)
£108.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.61 |
*price indicative
- RS Stock No.:
- 651-835
- Mfr. Part No.:
- VZDB-F10-M22C-16-M3-PE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Pneumatic | |
| Manufacturer Series | VZDB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Pneumatic | ||
Manufacturer Series VZDB | ||
- COO (Country of Origin):
- JP
The Festo Pneumatic valve is a meticulously designed rocker valve that ensures precise control in fluid applications. Engineered with a diaphragm seal, this valve stands out for its reliability and performance in various operating conditions. With its 2/2-way functionality, the valve operates efficiently across a range of pressures, making it ideal for both gaseous and liquid media. The soft sealing principle enhances durability and provides optimal sealing. Its compact design allows for flexible mounting options, further enhancing its versatility in numerous industrial settings. Additionally, the valves pilot actuation ensures quick and effective operation, making it a crucial component in automation processes.
Rocker valve design with diaphragm seal for enhanced reliability
Optional exhaust air function with flow control for tailored performance
Pilot actuation for responsive operation boosting efficiency
Robust PEEK housing material ensures long lasting performance
RoHS compliant materials for safety and environmental standards
Conforms to VDMA24364 zone III for LABS compliance
Optional exhaust air function with flow control for tailored performance
Pilot actuation for responsive operation boosting efficiency
Robust PEEK housing material ensures long lasting performance
RoHS compliant materials for safety and environmental standards
Conforms to VDMA24364 zone III for LABS compliance
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
