Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series

Subtotal (1 unit)*

£95.82

(exc. VAT)

£114.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.82

*price indicative

RS Stock No.:
652-072
Mfr. Part No.:
VZDB-F10-M22C-16-M3-PV
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2/2-Way, Closed, Monostable

Actuation Type

Pneumatic

Manufacturer Series

VZDB

COO (Country of Origin):
JP
The Festo Media-separated pneumatic valve is designed to deliver precision control in various industrial applications. Featuring a rocker valve with a diaphragm seal, this robust valve operates with pneumatic actuation, ensuring reliability in demanding environments. With a 2/2-way function and a nominal size of 1.6 mm, it provides efficient flow management for both liquid and gaseous media. Its compatibility with multiple mounting positions through M2 screws allows for seamless integration into existing systems. Engineered for flexibility, the valve withstands varying ambient conditions, making it suitable for diverse operational settings.

Designed for versatile mounting with through holes for M2 screws
Offers a non reversible flow direction to maintain system integrity
Contains an exhaust air function with a flow control option for enhanced performance
Utilises mechanical spring resetting for dependable operation
Pilot actuated for precision and responsiveness in control
Maximises safety with materials that are RoHS compliant and resistant to corrosion
Constructed from durable PEEK material which ensuring longevity and reliability

Related links