Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series
- RS Stock No.:
- 651-649
- Mfr. Part No.:
- VZDB-F10-M22C-16-M3-PF
- Brand:
- Festo
Subtotal (1 unit)*
£135.17
(exc. VAT)
£162.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.17 |
*price indicative
- RS Stock No.:
- 651-649
- Mfr. Part No.:
- VZDB-F10-M22C-16-M3-PF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Pneumatic | |
| Manufacturer Series | VZDB | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Pneumatic | ||
Manufacturer Series VZDB | ||
- COO (Country of Origin):
- JP
The Festo Media-separated pneumatic valve is designed for highly efficient control in various pneumatic applications. This rocker valve with a diaphragm seal features robust construction, enabling it to operate under a range of pressures from -0.075 MPa to 0.1 MPa. Offering a compact male thread connection, it excels in applications requiring precise flow control within automated systems. Its innovative design guarantees a non-reversible flow direction and enhances safety with no manual override, making it ideal for continuous operation. With a maximum particle size tolerance of 5 μm, this valve is well-suited for both liquid and gaseous media, ensuring reliable performance across diverse environments.
Rocker valve design equipped with a diaphragm seal for superior reliability
Pneumatic actuation allows for smooth operation and consistent performance
Soft sealing principle ensures effective sealing against leaks
Versatile mounting position offers flexibility in installation
Threaded male connection simplifies integration with existing systems
Mechanical spring reset guarantees operational readiness after power loss
Pilot actuated mechanism for precise control under varying pressure conditions
Adaptable pilot air port enables seamless connection with pilot systems
Constructed from RoHS compliant materials ensuring safety and environmental compliance
Corrosion resistance class CRC 0 for durability in harsh environments
Pneumatic actuation allows for smooth operation and consistent performance
Soft sealing principle ensures effective sealing against leaks
Versatile mounting position offers flexibility in installation
Threaded male connection simplifies integration with existing systems
Mechanical spring reset guarantees operational readiness after power loss
Pilot actuated mechanism for precise control under varying pressure conditions
Adaptable pilot air port enables seamless connection with pilot systems
Constructed from RoHS compliant materials ensuring safety and environmental compliance
Corrosion resistance class CRC 0 for durability in harsh environments
Related links
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 2/2 - Way Monostable Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 2 VZWM Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical NPT 1 VZWM Series

