Festo 3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- RS Stock No.:
- 651-650
- Mfr. Part No.:
- VZDB-F10-M32-16-M3-PF
- Brand:
- Festo
Subtotal (1 unit)*
£139.64
(exc. VAT)
£167.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.64 |
*price indicative
- RS Stock No.:
- 651-650
- Mfr. Part No.:
- VZDB-F10-M32-16-M3-PF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Monostable, Open/Closed | |
| Actuation Type | Pneumatic | |
| Manufacturer Series | VZDB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Monostable, Open/Closed | ||
Actuation Type Pneumatic | ||
Manufacturer Series VZDB | ||
- COO (Country of Origin):
- JP
The Festo Media separated pneumatic valve is engineered for effective control in fluid management systems. This rocker valve features a diaphragm seal and a unique three-way configuration ideal for applications requiring on/off functionality. Designed for versatile installation, it can be mounted in various orientations and guarantees non-reversible flow direction. Optimised for a wide operating pressure range, the valve operates efficiently in both gaseous and liquid media, accommodating temperatures from 0 °C to 50 °C. Moreover, compliance with RoHS standards and specific media resistance make it a reliable choice for modern industrial processes.
Rock solid diaphragm seal ensures a reliable seal and optimal performance
Pneumatic actuation enhances efficiency and responsiveness in applications
Flexible mounting options via through hole for M2 screw for easy installation
Designed to handle both gaseous and liquid media expanding operational versatility
Mechanical spring reset provides dependable functionality without manual intervention
Incorporates an exhaust air function with an optional flow control feature
Constructed with high quality PEEK housing which ensuring durability and corrosion resistance
Max switching frequency of 2 Hz allows rapid operation for demanding applications
Meets stringent RoHS compliance assuring safety and environmental sustainability
Pneumatic actuation enhances efficiency and responsiveness in applications
Flexible mounting options via through hole for M2 screw for easy installation
Designed to handle both gaseous and liquid media expanding operational versatility
Mechanical spring reset provides dependable functionality without manual intervention
Incorporates an exhaust air function with an optional flow control feature
Constructed with high quality PEEK housing which ensuring durability and corrosion resistance
Max switching frequency of 2 Hz allows rapid operation for demanding applications
Meets stringent RoHS compliance assuring safety and environmental sustainability
Related links
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKA Series 12 → 26V dc
