Festo 3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- RS Stock No.:
- 652-029
- Mfr. Part No.:
- VZDB-F10-M32-16-M3-PV
- Brand:
- Festo
Subtotal (1 unit)*
£100.27
(exc. VAT)
£120.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.27 |
*price indicative
- RS Stock No.:
- 652-029
- Mfr. Part No.:
- VZDB-F10-M32-16-M3-PV
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2-Way, Monostable, Open/Closed | |
| Actuation Type | Pneumatic | |
| Manufacturer Series | VZDB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2-Way, Monostable, Open/Closed | ||
Actuation Type Pneumatic | ||
Manufacturer Series VZDB | ||
- COO (Country of Origin):
- JP
The Festo Media separated pneumatic valve is engineered for precision in controlling fluid dynamics within various automated systems. Its robust rocker valve design, featuring a diaphragm seal, ensures reliable operation under conditions ranging from -0.075 to 0.1 MPa. This valve's soft sealing principle optimises performance in soft media, while the optional mounting position allows for greater flexibility during installation. With a maximum switching frequency of 2 Hz and a flow direction that is non-reversible, this component acts efficiently in demanding environments, making it essential for applications involving liquids and gases alike.
Designed with a diaphragm seal for enhanced reliability
Operates effectively under a wide range of pressures
Allows for optional mounting positions for installation versatility
Features a non reversible flow direction for safe operation
Equipped with a mechanical spring reset for consistent performance
RoHS compliant materials ensure environmental safety
Lightweight design at only 7 g makes it ideal for various applications
Offers corrosion resistance class CRC 0 which ensuring durability
Operates effectively under a wide range of pressures
Allows for optional mounting positions for installation versatility
Features a non reversible flow direction for safe operation
Equipped with a mechanical spring reset for consistent performance
RoHS compliant materials ensure environmental safety
Lightweight design at only 7 g makes it ideal for various applications
Offers corrosion resistance class CRC 0 which ensuring durability
Related links
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Pneumatic VZDB Series
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- Festo 3/2 - Way Open/Closed Solenoid Valve - Electrical VYKA Series 12 → 26V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
