Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 651-160
- Mfr. Part No.:
- VUVG-L18-M52-RT-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£89.92
(exc. VAT)
£107.90
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.92 |
*price indicative
- RS Stock No.:
- 651-160
- Mfr. Part No.:
- VUVG-L18-M52-RT-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient control in pneumatic systems, providing precise actuation with its 5/2-way, monostable configuration. Engineered for a valve size of 18 mm, it optimizes airflow with a standard nominal flow rate of 1300 l/min, ensuring robust performance within an operating pressure range of 0.25 MPa to 0.8 MPa. With an electrical actuation mechanism powered by 24V DC, this valve features a mechanical spring reset for reliable function and is protected by an IP40 classification, making it suitable for diverse environments. Its user-friendly design allows for manual override, enhancing operational flexibility and control, while conforming to rigorous standards to ensure safety and reliability in demanding applications.
Manual override option for enhanced control during operation
Suitable for battery production in compliance with industry standards
Vibration and shock resistant ideal for transport and industrial settings
RoHS-compliant materials promote environmental safety
Suitable for battery production in compliance with industry standards
Vibration and shock resistant ideal for transport and industrial settings
RoHS-compliant materials promote environmental safety
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Solenoid Valve - Solenoid G 1/4 VUVG Series 24V dc, 578823
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc, 574428
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
