Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- RS Stock No.:
- 650-697
- Mfr. Part No.:
- CPV10-M11H-5LS-M7
- Brand:
- Festo
Subtotal (1 unit)*
£98.90
(exc. VAT)
£118.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.90 |
*price indicative
- RS Stock No.:
- 650-697
- Mfr. Part No.:
- CPV10-M11H-5LS-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPV10 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV10 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precise control in pneumatic applications, operating with a 5/2-way, monostable function. Designed for a valve size of 10 mm, it achieves a standard nominal flow rate of 400 l/min, making it a robust choice for various industrial tasks. The valves electric actuation and versatile operating pressure range of -0.09 MPa to 1 MPa ensure reliability in demanding environments. With a durable piston gate design and options for both external and internal pilot air supply, this solenoid valve is suitable for a multitude of mounting positions. The IP65 protection degree signifies excellent resistance against dust and moisture, making it ideal for use in challenging conditions. Additionally, the ability to operate effectively with lubricated media enhances its practicality, securing its position as a dependable component within a pneumatic system.
Exhaust-air function without flow control offers simplified operation
Designed for a wide operating pressure range of -0.09 MPa to 1 MPa
Lightweight at 70 g facilitates easy integration into existing systems
RoHS-compliant materials ensure safety in various applications
Designed for a wide operating pressure range of -0.09 MPa to 1 MPa
Lightweight at 70 g facilitates easy integration into existing systems
RoHS-compliant materials ensure safety in various applications
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x2/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

