SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- RS Stock No.:
- 457-044
- Mfr. Part No.:
- EVM430-F01-30B
- Brand:
- SMC
Subtotal (1 unit)*
£58.98
(exc. VAT)
£70.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.98 |
*price indicative
- RS Stock No.:
- 457-044
- Mfr. Part No.:
- EVM430-F01-30B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Pilot/Air | |
| Manufacturer Series | VFM400 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G 1/8 | ||
Actuation Type Pilot/Air | ||
Manufacturer Series VFM400 | ||
- COO (Country of Origin):
- JP
The SMC cutting-edge product that seamlessly integrates advanced technology with user-friendly functionality, tailored to elevate operational efficiency in various applications. Designed for precision and durability, this model stands out with its innovative features that support a range of industrial needs. Its compact structure not only saves valuable space but also ensures ease of installation. Engineered with robust materials, it promises longevity and reliable performance in demanding environments. This product is perfect for professionals who seek a dependable solution without compromising on quality. Its design reflects a commitment to excellence, making it an essential addition to any technical setup.
Compact design allows for easy installation even in confined spaces
Engineered for durability to withstand rigorous industrial conditions
User-friendly interface simplifies operation and monitoring
Advanced technology enhances overall performance and reliability
Designed to support a variety of industrial applications with versatility
Engineered for durability to withstand rigorous industrial conditions
User-friendly interface simplifies operation and monitoring
Advanced technology enhances overall performance and reliability
Designed to support a variety of industrial applications with versatility
Related links
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/4 VFM300 Series
- SMC Air Pneumatic Control Valve - Air G One-touch Fitting 6 mm SY5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA500 Series
- SMC Push Button Mechanical Valve Pneumatic Manual Control Valve VZM500 Series 1/8in, Series VM
