SMC Air Pneumatic Control Valve - Air G One-touch Fitting 6 mm SY5000 Series
- RS Stock No.:
- 457-090
- Mfr. Part No.:
- SYA5120-C6F
- Brand:
- SMC
Subtotal (1 unit)*
£49.85
(exc. VAT)
£59.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.85 |
*price indicative
- RS Stock No.:
- 457-090
- Mfr. Part No.:
- SYA5120-C6F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | G One-touch Fitting 6 mm | |
| Actuation Type | Air | |
| Manufacturer Series | SY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread G One-touch Fitting 6 mm | ||
Actuation Type Air | ||
Manufacturer Series SY5000 | ||
- COO (Country of Origin):
- JP
The SMC 5/2 and 5/3 pneumatically operated distributors are designed for in line mounting. They offer reliable control in various pneumatic systems, making them ideal for a range of industrial applications.
Manual control
Related links
- SMC Air Operated Pneumatic Control Valve - Air Metric M3 x 0.5 SYJA300 Series
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA500 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/8 VFM400 Series
- SMC Air Pneumatic Control Valve - Pilot/Air G 1/4 VFM300 Series
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve - Air One-Touch Fitting 6 mm SY5000 Series



