SMC Pneumatic Control Valve - Air Operated Air G, NPTF, Rc, NPT VPA500 Series 24V
- RS Stock No.:
- 457-017
- Mfr. Part No.:
- VPA542-1-02FA
- Brand:
- SMC
Subtotal (1 unit)*
£76.29
(exc. VAT)
£91.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.29 |
*price indicative
- RS Stock No.:
- 457-017
- Mfr. Part No.:
- VPA542-1-02FA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Connection Thread Standard | G, NPTF, Rc, NPT | |
| Actuation Type | Air | |
| Voltage | 24V | |
| Series | VPA500 | |
| Seal Material | Hydrogenated Nitrile Rubber | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium, Resin | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 3707L/min | |
| Valve Function | Air Operated | |
| Minimum Pilot Pressure | 0.2MPa | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.55W | |
| Standards/Approvals | CE/UKCA, RoHS, UL | |
| Hazardous Area Certification | NO | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Connection Thread Standard G, NPTF, Rc, NPT | ||
Actuation Type Air | ||
Voltage 24V | ||
Series VPA500 | ||
Seal Material Hydrogenated Nitrile Rubber | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium, Resin | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 3707L/min | ||
Valve Function Air Operated | ||
Minimum Pilot Pressure 0.2MPa | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.55W | ||
Standards/Approvals CE/UKCA, RoHS, UL | ||
Hazardous Area Certification NO | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC offers unmatched reliability and precision for pneumatic applications. Designed with advanced technology, this product stands out in its category, delivering optimal performance even in demanding environments. With a focus on efficiency and user-friendliness, it seamlessly integrates into existing systems, making it an indispensable asset for professionals in various industries. It is engineered to minimise downtime and enhance productivity, ensuring that your operations run smoothly and effectively. Its compact design allows for flexible installation options, catering to specific workspace requirements, while its sturdy construction guarantees longevity and resilience against wear and tear. The VPA542-1-02FA not only meets but exceeds industry standards, making it a top choice for those seeking dependable pneumatic solutions.
Offers exceptional reliability in diverse operational conditions
Designed for easy integration with existing pneumatic systems
Compact design allows for flexible installation in tight spaces
Sturdy construction ensures long-lasting performance and durability
Engineered to enhance overall operational efficiency
Suitable for various industrial applications, maximising versatility
Exceeds industry standards for quality and performance
Related links
- SMC Pneumatic Control Valve - Air Operated Air NPT Rc, G VPA300 Series 24V
- SMC Pneumatic Control Valve - Air Operated Air G VPA300 Series
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air G VP300 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT NPT VP300 Series 24V dc
- SMC Pneumatic Manual Control Valve VPA500 Series III B
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 3/3 Solenoid G NPT, NPTF VQC4000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Pilot G Rc, NPT SY7000 Series
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air G VP300 Series 110V ac



