SMC Air Operated Pneumatic Control Valve - Air M5 x 0.8 VZA2000 Series
- RS Stock No.:
- 457-143
- Mfr. Part No.:
- VZA2221-M5
- Brand:
- SMC
Subtotal (1 unit)*
£107.22
(exc. VAT)
£128.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.22 |
*price indicative
- RS Stock No.:
- 457-143
- Mfr. Part No.:
- VZA2221-M5
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Air Operated | |
| Connection Port Thread | M5 x 0.8 | |
| Actuation Type | Air | |
| Manufacturer Series | VZA2000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Air | ||
Manufacturer Series VZA2000 | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Air Operated Valve from the series VZA2000 stands out as a pivotal component in pneumatic control systems. Designed for efficiency, this valve offers reliable fluid handling, making it ideal for demanding industrial applications. The units construction ensures robustness while maintaining optimal performance even under varying pressures. Its versatile design allows for seamless integration into both existing systems and new installations, ultimately enhancing operational efficiency. Engineered with precision to manage air, it guarantees seamless functionality that minimises downtime. The valve's configuration and multiple functions provide flexibility for various operations, ensuring it meets specific project requirements with ease. Furthermore, it is tailored for not just performance but longevity, positioned to withstand the rigours of everyday use in industrial environments.
Offers a compact design suitable for tight installation spaces
Features multiple configurations for enhanced versatility in air control
Ensures adaptability to various pilot pressure ranges
Constructed to withstand mechanical shocks and vibrations
Designed for easy maintenance to reduce downtime and operational costs
Includes options for manual override, allowing for manual operation when necessary
Provides compatibility with standard porting for flexible applications
Features multiple configurations for enhanced versatility in air control
Ensures adaptability to various pilot pressure ranges
Constructed to withstand mechanical shocks and vibrations
Designed for easy maintenance to reduce downtime and operational costs
Includes options for manual override, allowing for manual operation when necessary
Provides compatibility with standard porting for flexible applications
Related links
- SMC Air Operated Pneumatic Control Valve - Air M5 x 0.8 SYJA300 Series
- SMC Air Operated Pneumatic Control Valve - Air VPA300 Series
- SMC Air Operated Pneumatic Control Valve - Air Rc 1/2 VNA Series
- SMC Air Operated Pneumatic Control Valve - Air Metric M3 x 0.5 SYJA300 Series
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA500 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series