SMC Pneumatic Control Valve - Air Operated Air M SYJA300 Series

Subtotal (1 unit)*

£31.38

(exc. VAT)

£37.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.38

*price indicative

RS Stock No.:
457-094
Mfr. Part No.:
SYJA322-M3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Port Type

Threaded

Port Size

M3 x 0.5

Connection Thread Standard

M

Actuation Type

Air

Solenoid Type

Pilot Solenoid Coil

Seal Material

Hydrogenated Nitrile Rubber

Series

SYJA300

Mount Type

In-Line, Base

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Body Material

Plastic, Resin

Valve Function

Air Operated

Mount Pattern

Manifold

Minimum Pilot Pressure

0.15MPa

Port Gender

Female

Minimum Operating Temperature

-10°C

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Height

30mm

Length

28.4mm

Width

15mm

Standards/Approvals

Standard industrial (RoHS implied)

Hazardous Area Certification

No

Electrical Connection Type

Coil

Number of Positions

2

COO (Country of Origin):
JP
The SMC innovative product represents the pinnacle of precision engineering, delivering unparalleled performance in fluid control applications. Designed with a focus on reliability, it ensures optimal operation in various industrial settings. The thoughtfully crafted design not only enhances efficiency but also reduces downtime, making it a vital addition to any automation system. With its robust construction and cutting-edge technology, it caters to both simple and complex operational demands, ultimately improving productivity. Perfectly suited for those who demand quality, this solution promises to uphold the standards expected from leading brands in the industry.

Efficient design that optimises space and flow paths

Durable materials ensure longevity and reduce maintenance needs

Precision components provide consistent performance across varying conditions

User-friendly setup simplifies installation for rapid deployment

Versatile compatibility enables seamless integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy