SMC Air Pilot Solenoid Valve - Air Metric M3 SYJA3000 Series
- RS Stock No.:
- 425-971
- Mfr. Part No.:
- SYJA3220-M3
- Brand:
- SMC
Subtotal (1 unit)*
£44.23
(exc. VAT)
£53.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.23 |
*price indicative
- RS Stock No.:
- 425-971
- Mfr. Part No.:
- SYJA3220-M3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Pilot | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Air | |
| Manufacturer Series | SYJA3000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Pilot | ||
Connection Port Thread Metric M3 | ||
Actuation Type Air | ||
Manufacturer Series SYJA3000 | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Air Operated Valve from the SYJA300 series is a compact and reliable solution, designed for efficient air control. Its innovative engineering ensures smooth operation across various applications, from basic machinery to complex automation systems. With a robust construction that permits unrestricted mounting orientation, this valve guarantees flexibility in installation. Its lightweight design, alongside an operating pressure range of 0.15 to 0.7 MPa, makes it suitable for a broad spectrum of pneumatics tasks. The valve offers effortless accessibility to pilot ports, allowing for simplified maintenance and adjustments. Safety features are integrated to withstand both impact and vibration, ensuring durability under demanding conditions. With this valve, you can trust that performance and reliability are delivered in every operation.
Compact design enhances installation versatility
Lightweight structure allows for easier handling and mounting
Fluid compatibility specifically engineered for air applications
Unrestricted mounting orientation simplifies setup in diverse environments
Integrated safety mechanisms ensure resilience against vibrations
No lubrication is required, reducing maintenance efforts
Lightweight structure allows for easier handling and mounting
Fluid compatibility specifically engineered for air applications
Unrestricted mounting orientation simplifies setup in diverse environments
Integrated safety mechanisms ensure resilience against vibrations
No lubrication is required, reducing maintenance efforts
Related links
- SMC Air Operated Pneumatic Control Valve - Air Metric M3 x 0.5 SYJA300 Series
- SMC Air Pilot Solenoid Valve - Air SYJA500 Series
- SMC Air Pilot Solenoid Valve - Air M5 SYJA Series
- SMC Air Pilot Solenoid Valve - Air SYJA Series
- SMC 3 Port Air Operated Valve Solenoid Valve - Air Metric M3 SYJA300 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air Metric M3 SY100 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air Metric M3 SY3000 Series
- SMC Normally Closed Solenoid Pilot Valve - Air Metric M5 SYJ3000 Series 24V dc

