SMC Air Pilot Solenoid Valve - Air SYJA Series
- RS Stock No.:
- 425-974
- Mfr. Part No.:
- SYJA5140
- Brand:
- SMC
Subtotal (1 unit)*
£42.86
(exc. VAT)
£51.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.86 |
*price indicative
- RS Stock No.:
- 425-974
- Mfr. Part No.:
- SYJA5140
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Pilot | |
| Actuation Type | Air | |
| Manufacturer Series | SYJA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Pilot | ||
Actuation Type Air | ||
Manufacturer Series SYJA | ||
- COO (Country of Origin):
- JP
The SMC technologically advanced air-operated valve designed to enhance system efficiency in pneumatic applications. This compact valve boasts a robust structure with an optimal flow path, enabling precise control and management of air pressure within various setups. With its unwavering focus on performance, the valve ensures consistent operation within stringent ambient and fluid temperature ranges, making it a reliable choice for diverse industrial needs. Its user-friendly design promotes easy integration, allowing for straightforward setup and maintenance, while its compatibility with multiple actuation systems further amplifies its versatility. The SYJA5140 is a testament to innovation in pneumatic solutions, making it an essential component for enhancing productivity.
Equipped with unrestricted mounting orientation for flexible installation
Features a lightweight and compact design for ease of application
Does not require lubrication, ensuring low maintenance and operational efficiency
Designed for high-impact resistance, guaranteeing durability in demanding environments
Pilots pressure ranges maintain consistent performance under diverse conditions
Complies with JIS symbol standards, ensuring compatibility and recognition in the market
Offers both body ported and base mounted configurations to suit various requirements
Features a lightweight and compact design for ease of application
Does not require lubrication, ensuring low maintenance and operational efficiency
Designed for high-impact resistance, guaranteeing durability in demanding environments
Pilots pressure ranges maintain consistent performance under diverse conditions
Complies with JIS symbol standards, ensuring compatibility and recognition in the market
Offers both body ported and base mounted configurations to suit various requirements
Related links
- SMC Air Pilot Solenoid Valve - Air M5 SYJA Series
- SMC Air Pilot Solenoid Valve - Air SYJA500 Series
- SMC Air Pilot Solenoid Valve - Air Metric M3 SYJA3000 Series
- SMC Internal Pilot Solenoid Valve - Air G 1/4 VP300 Series 24V dc
- SMC Internal Pilot Solenoid Valve - Air G 3/8 VP500 Series 24V dc
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Air G 1/4 VP300 Series
- SMC 3/2 Pneumatic Control Valve - Spring/Pilot Rc 1/8 VTA301 Series
- SMC Air Operated Valve Pneumatic Solenoid Valve - Pilot/Air VSA7 Series 24V dc

