SMC Pneumatic Control Valve - Air Operated Air NPT, NPTF, Rc, G VPA300 Series 24V

Subtotal (1 unit)*

£63.85

(exc. VAT)

£76.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.85

*price indicative

RS Stock No.:
457-016
Mfr. Part No.:
VPA344-1-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Connection Thread Standard

NPT, NPTF, Rc, G

Actuation Type

Air

Series

VPA300

Seal Material

Hydrogenated Nitrile Rubber

Voltage

24V

Mount Type

Base

Number of Ports

5

Body Material

Die Cast Aluminium, Resin

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Maximum Flow Rate

3707L/min

Valve Function

Air Operated

Minimum Pilot Pressure

0.2MPa

Solenoid Power Consumption

0.55W

Maximum Operating Temperature

50°C

Standards/Approvals

UL, RoHS, CE/UKCA

Hazardous Area Certification

No

Number of Positions

2

COO (Country of Origin):
JP
The SMC VPA Series 3/2 pneumatically operated distributor is designed for in-line assembly or base mounting. It offering flexibility for various pneumatic applications, ensuring efficient control and distribution of airflow.

High flow capacity

Longer life expectancy

Noise reduction

Built in strainer in the pilot valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy