SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- RS Stock No.:
- 457-097
- Mfr. Part No.:
- VFA5220-03F
- Brand:
- SMC
Subtotal (1 unit)*
£79.55
(exc. VAT)
£95.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.55 |
*price indicative
- RS Stock No.:
- 457-097
- Mfr. Part No.:
- VFA5220-03F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Connection Port Thread | G 3/8 | |
| Actuation Type | Air | |
| Manufacturer Series | VFA5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Connection Port Thread G 3/8 | ||
Actuation Type Air | ||
Manufacturer Series VFA5000 | ||
- COO (Country of Origin):
- JP
The SMC 5/2 and 5/3 pneumatically operated distributors are designed for in line mounting. These distributors feature orifice sizes of 1/4, 3/8, and 1/2. They offer reliable control in various pneumatic systems, making them ideal for a range of industrial applications.
Operate within a pressure range of 0.15 to 1.0 Mpa
Manual control
Manual control
Related links
- SMC Air Operated Pneumatic Control Valve - Air G 3/8 VFA5000 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid G 3/8 VFA5000 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA500 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VPA300 Series
- SMC Air Operated Pneumatic Control Valve - Air G 1/4 VTA301 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 24V dc
- SMC Air Operated Pneumatic Control Valve - Air VPA300 Series
- SMC Air Operated Pneumatic Control Valve - Air M5 x 0.8 VZA2000 Series



