SMC Pneumatic Control Valve - Air Operated Air G VPA300 Series

Subtotal (1 unit)*

£71.65

(exc. VAT)

£85.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.65

*price indicative

RS Stock No.:
457-014
Mfr. Part No.:
VPA342V-1-02FA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Port Type

G 1/8

Port Size

1/8 in

Connection Thread Standard

G

Actuation Type

Air

Series

VPA300

Seal Material

Rubber

Mount Type

Base, In-Line

Number of Ports

3

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Flow Rate

3707L/min

Valve Function

Air Operated

Mount Pattern

Base

Maximum Pilot Pressure

1MPa

Minimum Pilot Pressure

0.2MPa

Solenoid Power Consumption

1.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

general industrial spec (no hazardous-area rating), RoHS

Number of Positions

2

COO (Country of Origin):
JP
The SMC VPA Series 3/2 pneumatically operated distributor is designed for in-line assembly or base mounting. It offering flexibility for various pneumatic applications, ensuring efficient control and distribution of airflow.

High flow capacity

Longer life expectancy

Noise reduction

Built in strainer in the pilot valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy