SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air G VP300 Series 110V ac

Subtotal (1 unit)*

£75.12

(exc. VAT)

£90.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.12

*price indicative

RS Stock No.:
363-456
Mfr. Part No.:
VP342-3YD1-02FA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

G 1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid/Air

Series

VP300

Seal Material

Rubber

Voltage

110V ac

Mount Type

Base, In-Line

Number of Ports

3

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium, Zinc Alloy

Port Gender

Female

Maximum Flow Rate

3637L/min

Valve Function

Air Operated

Minimum Pilot Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Solenoid Power Consumption

1.55W

Maximum Operating Temperature

50°C

Hazardous Area Certification

CE

Standards/Approvals

IP65, CE/UKCA, RoHS, UL

Number of Positions

2

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC VP300 is a 3/2 solenoid valve with servo control, designed for compatibility with the production environment of rechargeable batteries. It features a direct-operated 3/2 poppet pilot. Available connection sizes include 1/8 and 1/4.

In-line mounting, Base mounting.

Normally Closed or Normally Open Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy