SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air G VP300 Series 24V dc
- RS Stock No.:
- 363-458
- Mfr. Part No.:
- VP342-5DD1-02FA
- Brand:
- SMC
Subtotal (1 unit)*
£75.12
(exc. VAT)
£90.14
(inc. VAT)
FREE delivery for orders over £60.00
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £75.12 |
*price indicative
- RS Stock No.:
- 363-458
- Mfr. Part No.:
- VP342-5DD1-02FA
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | G 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Air | |
| Seal Material | Rubber | |
| Series | VP300 | |
| Voltage | 24V dc | |
| Mount Type | Base, In-Line | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium, Zinc Alloy | |
| Maximum Flow Rate | 3637L/min | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.2MPa | |
| Valve Function | Air Operated | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 1.55W | |
| Standards/Approvals | CE/UKCA, UL, RoHS, IP65 | |
| Hazardous Area Certification | CE | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size G 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Air | ||
Seal Material Rubber | ||
Series VP300 | ||
Voltage 24V dc | ||
Mount Type Base, In-Line | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium, Zinc Alloy | ||
Maximum Flow Rate 3637L/min | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.2MPa | ||
Valve Function Air Operated | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 1.55W | ||
Standards/Approvals CE/UKCA, UL, RoHS, IP65 | ||
Hazardous Area Certification CE | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air G VP300 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air G VP300 Series 110V ac
- SMC Solenoid Valve - Internal Pilot Air G VP300 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air Rc VP300 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT NPT VP300 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3/2 Solenoid G VP300 Series 24V dc
- SMC Solenoid Valve - 3 Port Solenoid Solenoid G VP300 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air NPT BSPP VP300 Series 24V dc



