SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air G VP300 Series 110V ac

Subtotal (1 unit)*

£74.39

(exc. VAT)

£89.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.39

*price indicative

RS Stock No.:
363-457
Mfr. Part No.:
VP342-3YO1-02FA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

G 1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid/Air

Seal Material

Rubber

Series

VP300

Voltage

110V ac

Mount Type

In-Line, Base

Number of Ports

3

Maximum Operating Pressure

1 Mpa

Body Material

Zinc Alloy, Aluminium

Valve Function

Air Operated

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.2MPa

Port Gender

Female

Maximum Flow Rate

3637L/min

Solenoid Power Consumption

1.55W

Maximum Operating Temperature

50°C

Hazardous Area Certification

CE

Standards/Approvals

CE/UKCA, IP65, RoHS, UL

Number of Positions

2

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC VP300 is a 3/2 solenoid valve with servo control, designed for compatibility with the production environment of rechargeable batteries. It features a direct-operated 3/2 poppet pilot. Available connection sizes include 1/8 and 1/4.

In-line mounting, Base mounting.

Normally Closed or Normally Open Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy